CamdenBoss CTB9308/16 16 Way 12A Pluggable Top Entry Header Closed 5.08mm Pitch

MPN
CTB9308/16
Brand
CamdenBoss
Order Code
21-5046
Country of Origin
Italy
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.38
25+ £1.27
100+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 86 in stockFurther 105 despatched in 5 working days

Top entry closed end header with vertical body style, part of the CamdenBoss CTB9308 Series, with 16 poles, 5.08mm pitch.


  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • Anti solder wicking
  • 2.5mm² cable entry
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • Manufacturer's part CTB9308/16

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 16
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Vertical
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot