CamdenBoss CTB92VJ/10R 10 Way 12A Pluggable Vertical Free Plug Reverse 5.08mm

Image Representative of Range

CamdenBoss CTB92VJ/10R 10 Way 12A Pluggable Vertical Free Plug Reverse 5.08mm

Order Code:

21-4980

Brand: CamdenBoss MPN: CTB92VJ/10R
  • Quickly find another product in this range by No of Ways Per Row:

    2 3 5 9 10
Qty Unit Price (Ex VAT)
5+ £4.84
25+ £4.40
100+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderPlease contact us for lead time

Plug-in female vertical body style terminal block, reversed orientation, from the CamdenBoss CTB92VJ Series, with 10 poles, 5.08mm pitch.


  • Free plug type
  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • Working temperature 110°C
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • CUL and IMQ approved
  • Manufacturer's part CTB92VJ/10R

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Plug - Reverse Orientation
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (mm²) 2.5mm²
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Vertical
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot