CamdenBoss CTB92VG/8R 8 Way 12A Pluggable Vertical Free Plug Reverse 5mm Pitch

Image Representative of Range

CamdenBoss CTB92VG/8R 8 Way 12A Pluggable Vertical Free Plug Reverse 5mm Pitch

MPN
CTB92VG/8R
Brand
CamdenBoss
Order Code
21-4978
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £10.73
25+ £8.64
100+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 95 in stock

Plug-in female terminal block from the CamdenBoss CTB92VG Series, free plug type with reversed orientation, 8 poles, 5mm pitch.


  • Vertical body style
  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • 100°C working temperature
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • Anti solder wicking
  • Captive screws
  • 2.5mm² cable entry
  • Guided pin alignment
  • VDE and IMQ approved
  • Manufacturer's part CTB92VG/8R

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Plug - Reverse Orientation
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (mm²) 2.5mm²
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Vertical
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot