CamdenBoss CTB92HD/13 13 Way 3.5mm Free Plug

Image Representative of Range

CamdenBoss CTB92HD/13 13 Way 3.5mm Free Plug

MPN
CTB92HD/13
Brand
CamdenBoss
Order Code
21-4897
Country of Origin
Hungary
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £6.81
100+ £6.25
500+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderPlease contact us for lead time

Plug-in female rising clamp terminal block from the CamdenBoss CTB92HD Series, with 13 poles, 3.5mm pitch.


  • Horizontal body style
  • 10A current rating, 200V voltage rating
  • Screw termination
  • Free hanging mounting
  • 1mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 1mm² cable entry
  • Anti solder wicking
  • M2 steel captive screws
  • Guided pin alignment
  • CUL, UL, VDE and CE approved
  • Manufacturer's part CTB92HD/13

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 13
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (mm²) 1mm²
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot