TruConnect 212882 7 Way 15A 300V Side Entry Open Header 5.08mm

Order Code:

21-2882

Brand: TruConnect MPN: 21-2882
  • Quickly find another product in this range by No of Ways Per Row:

Qty Unit Price (Ex VAT)
5+ £0.248
10+ £0.220
25+ £0.189
50+ £0.175
75+ £0.161
100+ £0.152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5,500 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, open ended header with 7 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Horizontal Open End Header
Pitch 5.08mm
No of Ways Per Row 7
Colour Green
Current Rating 15A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot