TruConnect 7 Way 15A 300V Free Plug 5.08mm Pitch

MPN
21-2880
Brand
TruConnect
Order Code
21-2880
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.845
10+ £0.751
25+ £0.643
50+ £0.596
75+ £0.548
100+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 464 in stockAdditional quantity lead time 5 months

Plug-in, rising clamp terminal block with horizontal free plug, 7 poles, 5.08mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Horizontal
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot