TruConnect 10 Way 15A 300V Top Entry Closed 5.08mm

MPN
21-2878
Brand
TruConnect
Order Code
21-2878
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.291
10+ £0.259
25+ £0.222
50+ £0.206
75+ £0.189
100+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,291 in stockAdditional quantity lead time 5 months

Top entry, closed header with 10 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Vertical
Voltage Rating 300V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot