TruConnect 8 Way 15A 300V Top Entry Closed 5.08mm

MPN
21-2877
Brand
TruConnect
Order Code
21-2877
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.233
10+ £0.207
25+ £0.178
50+ £0.164
75+ £0.151
100+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,025 in stockAdditional quantity lead time 5 months

Top entry, closed header with 8 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Vertical
Voltage Rating 300V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot