TruConnect 212857 3 Way 15A 300V Top Entry Open Header 5.08mm

Order Code:

21-2857

Brand: TruConnect MPN: 21-2857
  • Quickly find another product in this range by No of Ways Per Row:

Qty Unit Price (Ex VAT)
5+ £0.087
10+ £0.078
25+ £0.067
50+ £0.062
75+ £0.057
100+ £0.054
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
127 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, open ended header with 3 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Vertical Open Ended Header
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Vertical
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot