TruConnect 12 Way 15A 300V Free Plug 5.08mm

Order Code:

21-2847

Brand: TruConnect MPN: 21-2847
Qty Unit Price (Ex VAT)
5+ £1.45
10+ £1.29
25+ £1.10
50+ £1.02
75+ £0.939
100+ £0.891
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,115 in stock, despatched same dayAdditional 1,000 due on 22/07/2026

Plug-in, rising clamp terminal block with horizontal free plug,12 poles, 5.08mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 28 to 12AWG
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Horizontal
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot