TruConnect 212831 12 Way 15A 300V Side Entry Closed Header 5mm

Order Code:

21-2831

Brand: TruConnect MPN: 21-2831
  • Quickly find another product in this range by No of Ways Per Row:

Qty Unit Price (Ex VAT)
5+ £0.424
10+ £0.377
25+ £0.323
50+ £0.300
75+ £0.275
100+ £0.261
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
637 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, closed ended header with 12 poles, 5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/Amm²
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot