TruConnect 21-2811 5 Way, 15A 300V, Side Entry Open Header 5mm

MPN
21-2811
Brand
TruConnect
Order Code
21-2811
Country of Origin
China

Discontinued


Side entry, open ended header with 5 poles, 5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Body Style Open header
Pitch 5mm
No of Ways Per Row 5
Current Rating 15A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable

Alternatives (2)

Accessories


Trustpilot