CamdenBoss CTB93HE/10 10 Way 10A Terminal Block Side Entry Header 3.81mm Pitch

MPN
CTB93HE/10
Brand
CamdenBoss
Order Code
21-2730
Country of Origin
Romania
View Full Product Range (10)
Qty Unit Price (Ex VAT)
500+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 493 in stock

Side entry closed ended horizontal male PCB mounting from the CamdenBoss CTB93HE Series with 10 poles, 3.81mm pitch.


  • 10A current rating, 200V voltage rating
  • Solder termination
  • PCB mounting
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • UL and CE approved
  • Manufacturer's part CTB93HE/10

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Closed End Header
Pitch 3.81mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot