CamdenBoss CTB93HE/2 2 Way 10A Terminal Block Side Entry Header 3.81mm Pitch

Order Code:

21-2720

Brand: CamdenBoss MPN: CTB93HE/2
Qty Unit Price (Ex VAT)
5+ £0.417
25+ £0.351
100+ £0.319
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
205 in stock, despatched in 5 working days

Side entry closed ended horizontal male PCB mounting from the CamdenBoss CTB93HE Series with 2 poles, 3.81mm pitch.


  • 10A current rating, 200V voltage rating
  • Solder termination
  • PCB mounting
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • UL and CE approved
  • Manufacturer's part CTB93HE/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Closed End Header
Pitch 3.81mm
No of Ways Per Row 2
Colour Green
Current Rating 10A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot