CamdenBoss CTB9358/10 10 Way 12A Pluggable Side Entry Header Closed 5.08mm Pitch

MPN
CTB9358/10
Brand
CamdenBoss
Order Code
21-2572
Country of Origin
Italy

Discontinued


Side entry closed ended header, part of the CamdenBoss CTB9358 Series, with 10 poles, 5.08mm pitch.


  • Horizontal body style
  • 12A current rating, 380V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • Anti solder wicking
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • Manufacturer's part CTB9358/10

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal
Pitch 5.08mm
No of Ways Per Row 10
Current Rating 12A
Colour Green
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Horizontal
Series CTB

Alternatives (1)

Accessories


Trustpilot