Side entry closed ended header, part of the CamdenBoss CTB9358 Series,
with 2 poles, 5.08mm pitch.
- Horizontal body style
- 12A current rating, 380V voltage rating
- Solder termination
- PCB mounting
- 2.5mm² wire size
- Tinned brass contact material
- Polyamide 66 housing material, green colour
- 110°C working temperature
- Polarised mouldings
- Anti solder wicking
- UL94-V0 flame retardant moulding
- Guided pin alignment
- Manufacturer's part CTB9358/2
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Body Style |
Horizontal Closed End Header |
| Pitch |
5.08mm |
| No of Ways Per Row |
2 |
| No. of Rows |
1 |
| Current Rating |
12A |
| Colour |
Green |
| Wire Gauge (mm²) |
N/A |
| Mounting Feature |
PCB |
| Mounting Type |
Pluggable rising clamp |
| Orientation |
Horizontal |
| Series |
CTB |
To use this facility please Sign In.
Sign In