CamdenBoss CTB9358/4AO 4 Way 12A Pluggable Side Entry Header Open 5.08mm Pitch

MPN
CTB9358/4AO
Brand
CamdenBoss
Order Code
21-2524
Country of Origin
Italy
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,000 in stockFurther 950 despatched in 5 working days

Side entry open ended header from the CamdenBoss CTB9358/AO Series, with 4 poles, 5.08mm pitch.


  • Horizontal body style
  • 12A current rating, 320V voltage rating,
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Guided pin alignment
  • Manufacturer's part CTB9358/4AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Open End Header
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Orientation Horizontal

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot