CamdenBoss CTB9358/3AO 3 Way 12A Pluggable Side Entry Header Open 5.08mm Pitch

MPN
CTB9358/3AO
Brand
CamdenBoss
Order Code
21-2522
Country of Origin
Italy
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.499
25+ £0.380
100+ £0.340
250+ £0.298
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 40 in stockFurther 1,000 despatched in 5 working days

Side entry open ended header from the CamdenBoss CTB9358/AO Series, with 3 poles, 5.08mm pitch.


  • Horizontal body style
  • 12A current rating, 320V voltage rating,
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Guided pin alignment
  • Manufacturer's part CTB9358/3AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Open End Header
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot