CamdenBoss CTB9300/6AO 6 Way 12A Terminal Block Top Entry Header Open 5mm Pitch

MPN
CTB9300/6AO
Brand
CamdenBoss
Order Code
21-2348
Country of Origin
Italy
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.579
25+ £0.510
100+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 31 in stockAdditional quantity lead time 5 months

Top entry open ended header in vertical body style from the CamdenBoss CTB9300/AO Series, 5mm pitch, with 6 poles.


  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • 100°C working temperature
  • UL94-V0 flame retardant moulding
  • M3 steel screws
  • UL, CUL, VDE and CE approved
  • Manufacturer's part CTB9300/6AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Open Ended Header
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Vertical
Series CTB

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot