CamdenBoss CTB9350/8AO 8 Way 12A Pluggable Side Entry Header Open 5mm Pitch

MPN
CTB9350/8AO
Brand
CamdenBoss
Order Code
21-2330
Country of Origin
Italy
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.31
25+ £1.06
100+ £0.954
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 22 in stockFurther 653 despatched in 5 working days

Side entry open ended header, horizontal body style, from the CamdenBoss CTB9350/AO Series, 5mm pitch with 8 poles.


  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • 100°C working temperature
  • M3 steel screws
  • UL94-V0 flame retardant PA66
  • Manufacturer's part CTB9350/8AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Horizontal Open End Header
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Horizontal
Series CTB

Reviews

Be the first to submit a review

Accessories


Trustpilot