CamdenBoss CTB9300/7AO 7 Way 12A Terminal Block Top Entry Header Open 5mm Pitch

MPN
CTB9300/7AO
Brand
CamdenBoss
Order Code
21-1967
Country of Origin
Italy

Discontinued


Top entry open ended header in vertical body style from the CamdenBoss CTB9300/AO Series, 5mm pitch, with 7 poles.


  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • 100°C working temperature
  • UL94-V0 flame retardant moulding
  • M3 steel screws
  • UL, CUL, VDE and CE approved
  • Manufacturer's part CTB9300/7AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Open Ended Header
Pitch 5mm
No of Ways Per Row 7
Current Rating 12A
Colour Green
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Vertical
Series CTB

Accessories


Trustpilot