CamdenBoss CTB92HD/5 5 Way 3.5mm Free Plug

MPN
CTB92HD/5
Brand
CamdenBoss
Order Code
21-1937
Country of Origin
Hungary
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £2.25
100+ £1.90
500+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 483 in stockFurther 1,160 despatched in 5 working days

Plug-in female rising clamp terminal block from the CamdenBoss CTB92HD Series, with 5 poles, 3.5mm pitch.


  • Horizontal body style
  • 10A current rating, 200V voltage rating
  • Screw termination
  • Free hanging mounting
  • 1mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 1mm² cable entry
  • Anti solder wicking
  • M2 steel captive screws
  • Guided pin alignment
  • CUL, UL, VDE and CE approved
  • Manufacturer's part CTB92HD/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (mm²) 1mm²
Mounting Feature PCB
Mounting Type Pluggable rising clamp
Orientation Straight/ Horizontal
Series CTB

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot