True rising clamp terminals
Don't compromise with cheap alternatives - the Camden Boss range provide true rising clamp terminations which are suitable for strpped wire or as I do, wire ends fitted with ferrule ends.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 5+ | £2.14 |
| 100+ | £2.00 |
| 500+ | £1.52 |
Plug-in female rising clamp terminal block from the CamdenBoss CTB92HD Series, with 4 poles, 3.5mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Body Style | Plug, horizontal mount |
|---|---|
| Pitch | 3.5mm |
| No of Ways Per Row | 4 |
| No. of Rows | 1 |
| Current Rating | 10A |
| Colour | Green |
| Wire Gauge (mm²) | 1mm² |
| Mounting Feature | PCB |
| Mounting Type | Pluggable screw |
| Orientation | Straight/ Horizontal |
| Series | CTB |
To use this facility please Sign In.
Sign InDon't compromise with cheap alternatives - the Camden Boss range provide true rising clamp terminations which are suitable for strpped wire or as I do, wire ends fitted with ferrule ends.