CamdenBoss CTSOS431 24A Easy Break Black Terminal Strip

Image Representative of Range

CamdenBoss CTSOS431 24A Easy Break Black Terminal Strip

MPN
CTSOS431
Brand
CamdenBoss
Order Code
21-1697
Country of Origin
Spain
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.31
25+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
153 in stock, despatched same dayAdditional quantity lead time 8 weeks

This easy break terminal strip from CamdenBoss makes life simpler for installers to create the exact number of poles required without having to use cutting tools when connecting copper conductors.


  • Easily snapped into the required number of poles
  • No remaining burrs
  • No tools needed to cut to length
  • Pitch 8mm
  • Current rating 24A
  • Voltage rating 450V
  • Wire size 2.5mm²
  • Supplied in black Polyamide 6,6 UL94 V2
  • Standard insert is nickel-plated brass with zinc-plated steel screws
  • Screws are supplied in open position
  • Continuous working temperature range is –30°C to +110°C

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Terminal Strip
Number of Circuits 12
Pitch 8mm
Wire Gauge 14 AWG
Mounting Type Screw
Body Style Terminal strip
Current Rating 24A
Mounting Screw
Number of Ways 12
Series CTSOS
Termination Screw
Voltage rating 450V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot