Christmas Opening Hours and Delivery Dates here

Telegärtner L00881A0006 FO Duplex Patch Cables SC Duplex E9/125 2m

Order Code:

21-0664

Brand: Telegartner MPN: L00881A0006 EAN-13: 4018359166168
Qty Unit Price (Ex VAT)
1+ £0.979
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

This patch cord is designed for use with fibre optic cables. The perfectly matched components, highest quality standards and completely tracked manufacturing processes make sure that data networks work safely and reliably.
  • SC Duplex connectors
  • Length 2m
  • Yellow cable
  • E9/125 OS2 Fibre
  • Blue housing
  • Operating temperature -5°C to +55°C
Type Patch lead
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot