Camblock Plus CSTBP92HC/5 2.5 Pitch Pluggable Screwless Terminal Block 5p

MPN
CSTBP92HC/5
Brand
CamdenBoss
Order Code
20-3662
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
500+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 5-pole 2.5mm pitch pluggable screwless terminal block designed for use on PCBs.

This female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 13.1mm
  • Rating 5A 250V
  • Screwless connectivity
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 2.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 5A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Length 13.1mm
Mounting Feature Pluggable
Mounting Type Screwless
Orientation Straight/ Horizontal
Series CSTBP92HC

Reviews

Be the first to submit a review

Trustpilot