Camblock Plus CSTBP92HE/4 3.81mm Screwless Pluggable Terminal Block Female 4p

MPN
CSTBP92HE/4
Brand
CamdenBoss
Order Code
20-3645
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1000+ £0.866
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 992 in stock

A 4-pole 3.81mm pitch pluggable screwless terminal block designed for use on PCBs.

This female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 16.03mm
  • Rating 10A 250V
  • Screwless connectivity
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Length 16.03mm
Mounting Feature Pluggable
Mounting Type Screwless
Orientation Straight/ Horizontal
Series CSTBP92HE

Reviews

Be the first to submit a review

Trustpilot