Camblock Plus CTBP93VC/6 2.5mm Pluggable Male Vertical Terminal Block 6p

MPN
CTBP93VC/6
Brand
CamdenBoss
Order Code
20-3248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1000+ £0.441
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

A 6-pole pluggable male 2.5mm pitch professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.


  • Length 16.9mm
  • Pluggable male terminal blocks
  • Rating 5A 250V
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Closed End Header
Pitch 2.5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 5A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Length 16.9mm
Mounting Feature PCB
Mounting Type Screwless
Orientation Vertical
Series CTBP93VC

Reviews

Be the first to submit a review

Trustpilot