Cliff CP30222X XLR Feedthrough UTP Cat6 RJ45 to RJ45

Cliff CP30222X XLR Feedthrough UTP Cat6 RJ45 to RJ45

MPN
CP30222X
Brand
Cliff
Order Code
20-2553
Country of Origin
United Kingdom

Discontinued


An UTP Cat6 RJ45 feed through connector mounted in a plastic XLR format body shell with plain mounting holes - part of the FT Series from Cliff'.

Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.


  • UTP Cat6 RJ45 feed through connector in a standard plastic XLR shell
  • Plain mounting holes
  • Fits standard XLR panel cut-out
  • Cliff type CP30220S
Type RJ45
Mounting Type XLR
Number of Ports 1
Plug / Socket Socket

Trustpilot