Cliff CP30206NX XLR Feedthrough USB 3.0 B to USB 3.0 A Ni Plated

MPN
CP30206NX
Brand
Cliff
Order Code
20-2531
Country of Origin
United Kingdom

Discontinued


A USB feed through connector mounted in a plastic XLR format body shell - part of the FT Series from Cliff'.

Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.


  • Outside connector USB 3.0B
  • Inside connector USB 3.0A
  • Plain mounting holes
  • Fits standard XLR panel cut-out
  • Cliff type CP30206NX
Type B / A
Gender Male / male
Ports 1
Version 3.0

Trustpilot