Neutrik DBA-BL Blank Plate for D connectors

MPN
DBA-BL
Brand
Neutrik
EAN-13
7613187010750
Order Code
20-2349
Country of Origin
Liechtenstien
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.02
10+ £0.922
50+ £0.855
100+ £0.774
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 6 weeks

The Neutrik Blank Plate for D Series XLR is from a range of specially designed moulded plastic plates and bungs to blank off unused holes punched for Neutrik XLR, jack and loudspeaker connectors.

  • Robust "D" metal shell
  • Standardized D sized 24mm panel cut-out
  • Screw terminals


  • DBA - Dummy-plate to cover D-connector cutouts
  • SCF - The handy dust protection cover can be used, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use. Dust protection cover for female chassis connectors
  • SCM - The handy dust protection cover can be used, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use. Suitable for male chassis connectors
  • SCDX - Hinged cover for all D-size chassis connectorsThis hinged cover seals D-size chassis connectors from water, dust and dirt in unmated condition according to IP42. Available in black
  • FMD - M3 plate for 'D' series XLR
Accessory Type Blanking Plate
Colour Black
Connector Body Material Metal
Mounting Style Chassis
Number of Contacts 0
Orientation Straight
Termination Chassis

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot