TruConnect XLR Chassis Connector 3 Pole Female

MPN
20-2164
Brand
TruConnect
Order Code
20-2164
Country of Origin
Taiwan
  • Quickly find another product in this range by Connector Type:

    Plug Socket
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.53
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,228 in stockAdditional quantity lead time 5 months

These 3-pole female XLR connectors are ideal for chassis mounting. They are ideal for mixer and PA systems, test and measuring equipment accessories, aviation transmitter's connector, RF power connector, medical instrument connector, beauty instrument accessories, mixer, and PA systems.


  • Black plastic unified shell
  • Countersunk M3 holes
  • Solder cup terminations
  • Mates with die-cast XLR connectors
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Plastic
Termination Solder

Alternatives (1)

Reviews

Cliffe 3 pole XLR F chassis socket

Great value for everyday use

Reviewed by: John JP

Trustpilot