TruConnect XLR Chassis Connector 3 Pole Male

MPN
20-2163
Brand
TruConnect
Order Code
20-2163
Country of Origin
Taiwan
  • Quickly find another product in this range by Connector Type:

    Plug Socket
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.61
100+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 136 in stockAdditional quantity lead time 5 months

These 3-pole male XLR connectors are ideal for chassis mounting. They are ideal for mixer and PA systems, test and measuring equipment accessories, aviation transmitter's connector, RF power connector, medical instrument connector, beauty instrument accessories, mixer, and PA systems.


  • Black plastic unified shell
  • Countersunk M3 holes
  • Solder cup terminations
  • Mates with die-cast XLR connectors
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Plastic
Termination Solder

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

XLR Chassis Connector 3 Pole Male - True Connect

Good value every day item

Reviewed by: JohnJP

Trustpilot