Neutrik NC3MRX 3-Pole XLR Right Angle Plug

MPN
NC3MRX
Brand
Neutrik
EAN-13
7613187000676
Order Code
20-2055
Country of Origin
Liechtenstien
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £8.57
50+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 279 in stockAdditional quantity lead time 7 weeks

This cable mounted 3-pole XLR right angled connector plug from Neutrik is designed to meet the demands of professional, industrial and commercial environments.


  • Current rating 16A
  • Voltage rating 50V
  • Diameter 19mm
  • Cable diameter 8mm
  • Compact and robust nickel plated
  • Ideal where reliability and performance are paramount
  • Nickel-plated zinc diecast shell
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Connector Body Material Nickel Plated Diecast
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot