Neutrik NC4MXX 4-Pole XLR Cable Connector Plug

MPN
NC4MXX
Brand
Neutrik
EAN-13
7613187000324
Order Code
20-2051
Country of Origin
Liechtenstien
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.06
10+ £5.89
50+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 551 in stockAdditional quantity lead time 7 weeks

This cable mounted 4-pole XLR straight connector plug from Neutrik is designed to meet the demands of professional, industrial and commercial environments.


  • Current rating 10A
  • Voltage rating 50V
  • Diameter 19mm
  • Cable diameter 8mm
  • Compact and robust nickel plated
  • Ideal where reliability and performance are paramount
  • Nickel-plated zinc diecast shell
Connector Type Plug
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
Connector Body Material Nickel Plated Diecast
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot