CamCirc CCE1S1/07 Receptacle IP68 Front-Projection 7 Way 102 Size

Order Code:

20-1572

Brand: CamdenBoss MPN: CCE1S1/07
Qty Unit Price (Ex VAT)
25+ £19.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 19/06/2026

A premium circular connector from the CamCirc CCE range. This front-projecting multipole fixed socket is ideal for harsh and extreme environments, with a vacuum technology design that gives IP68 protection. Ideal for applications in broadcasting, autosport, military, rail, marine, security, industrial and agricultural.
  • Panel mount receptacle
  • 7-Pin
  • 102 Size
  • Tough, high performance interconnection solution
  • Does not disconnect when the cable is under load or stress
  • Tool slots for secure and tight mounting
  • Front projection
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a

Cross reference table for plugs and recepticles
Cross reference table for plugs and cable clamp sets

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Circular, Panel Mount
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Wire Gauge (AWG) 21 - 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot