Easter Opening Hours and Delivery Dates here

CamCirc CCB2S1/04 Circular Connector Receptacle 4 Way Panel Mount 103 Size

Order Code:

20-1563

Brand: CamdenBoss MPN: CCB2S1/04
Qty Unit Price (Ex VAT)
25+ £19.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 21/07/2026

A circular fixed multipole push-pull female connector from the CamCirc CCB range. This compact panel mounting connector features a vacuum technology design that provides protection to IP68, making the connector suitable for harsh and extreme environments. The connector won't disconnect when the cable is under load or stress. A tough, high performance interconnection solution that is suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural.
  • Panel mount receptacle
  • 4-Pin
  • 103 Size
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Circular, Panel Mount
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Wire Gauge (AWG) 21 - 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot