REAN NYS373-0 Gold Plated Phono Plug Black

Order Code:

20-1462

Brand: REAN a brand of Neutrik AG MPN: NYS373-0
  • Quickly find another product in this range by Colour:

    Black Red White
Qty Unit Price (Ex VAT)
1+ £1.54
25+ £1.26
50+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
123 in stock, despatched same dayAdditional quantity lead time 7 weeks

Cost effective phono connector from Neutrik with gold plated contacts and black band for ease of identification.


  • Chuck strain relief
  • Cable diameter 3.0 to 6.1mm
  • Diameter 12.2mm
  • Neutrik NYS373 series
Type Phono Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
Cable Diameter Cable Mount
Connector Type Phono Plug
Contact Plating Gold Plated
Material Copper/Zinc
Number of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot