RVFM Red and White Nickel Twin Phono Socket

Order Code:

20-1290

Brand: RVFM MPN: 20-1290
Qty Unit Price (Ex VAT)
1+ £1.59
25+ £1.24
100+ £0.999
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched same dayAdditional quantity lead time 2 days

Red and white twin right-angled PCB mounting phono socket.


  • Solder termination
  • Nickel plated contacts
  • Panel fixing hole for stability
  • 30mR contact resistance
  • 500V DC withstand voltage
Type Phono Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Right Angle
Colour Red
Cable Diameter PCB
Connector Type Dual Phono Socket
Contact Plating Nickel Plated
Material Plastic
Number of Contacts 4
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot