RVFM AD-426B Dc Power Socket 2.5mm

MPN
AD-426B
Brand
RVFM
Order Code
20-1098
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.08
100+ £0.812
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 875 in stockAdditional quantity lead time 6 months

A range of DC power plugs featuring the barrel connector that is found on the lead of most AC mains adaptors. These plugs will suit a wide range of appliances.


  • Ideal for electronic projects repairs and replacements
  • Strong plastic barrel
  • Integral moulded strain relief
  • Available as 1.3, 2.1, and 2.5mm standard
  • Available as 2.1 and 2.5mm long
  • Solder termination
  • Rating 0.3A 30V DC
Type DC power socket
Plug / Socket Socket
Mounting Direction Straight
Mounting Type Panel Mount
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Body Material Plastic
Connector Size 2.5mm
Current Rating 0.3A
Voltage Rating 30V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot