RVFM DC Power Sockets

RVFM Brand: RVFM

These DC power sockets feature the barrel connector that fits the connector found on the lead of most AC mains adaptors. These sockets have been designed for panel fitting and will suit a wide range of appliances.

  • Ideal for electronic projects repairs and replacements
  • Available as 2.1 and 2.5mm
  • Solder termination
  • Nickel contacts
  • Rating 0.3A 30V DC
Description Image Product Buy Pricing (Ex VAT) Pin Diameter Connector Size Body Material Rating Type Plug / Socket Mounting Direction Mounting Type Outer diameter Current Rating Voltage Rating
RVFM AD-426A Dc Power Socket 2.1mm
RVFM AD-426A Dc Power Socket 2.1mm
Standard range
Order code: 20-1097
MPN: AD-426A

Order in multiples of 5


Despatched same day - 975 in stockAdditional quantity lead time 6 months
5+ £1.12
100+ £0.837
Price per unit Ex VAT
2.1mm 2.1mm 0.3A 30V DC DC power socket Socket Straight Panel Mount 5.50mm 0.3A 30V
RVFM AD-426B Dc Power Socket 2.5mm
RVFM AD-426B Dc Power Socket 2.5mm
Standard range
Order code: 20-1098
MPN: AD-426B

Order in multiples of 5


Despatched same day - 835 in stockAdditional quantity lead time 6 months
5+ £1.08
100+ £0.812
Price per unit Ex VAT
2.5mm 2.5mm Plastic DC power socket Socket Straight Panel Mount 5.50mm 0.3A 30V

Trustpilot