Neutrik NAC3MPX-TOP powerCON TRUE1 Male Chassis Connector

MPN
NAC3MPX-TOP
Brand
Neutrik
Order Code
20-0844
Country of Origin
Liechtenstien
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.18
10+ £3.42
25+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 255 in stockAdditional 200 due on 01/07/2026

This locking male chassis connector is part of the Neutrik Powercon True1 TOP range.

Powercon True1 TOP 16A connectors can be connected or disconnected while under load or live.


  • Lockable single phase connector
  • ¼in flat tab terminals
  • Robust and reliable
  • UL recognised components
  • Manufacturer's part NAC3MPX-TOP
  • Compatible with Rapid parts 20-0841, 20-0842 and 20-0843
Type Locking male chassis connector
Current Rating 16A
Contact Termination Flat Tab
Wire Gauge AWG 16 - 12
Gender Male
Colour Black
Contact Finish Gold plated
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot