TruConnect Mini-DIN Socket 8 Way

MPN
20-0696
Brand
TruConnect
Order Code
20-0696
Country of Origin
Taiwan
  • Quickly find another product in this range by No. of Contacts:

    6 8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.13
25+ £0.842
100+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 578 in stockContact us for additional stock

Mini DIN socket with 8 ways suitable for mating with Mini-DIN plugs.


  • 0.3A current rating
  • 16V DC voltage rating
  • Right angle orientation
  • Silver contact plating
  • Polybutylene terephtalate body material
  • PCB mounting
  • -25°C to +100°C operating temperature
  • This part replaces Rapid part 20-0695
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 8
Connector Body Material Polybutylene Terephtalate
Termination Solder
Type Photo Optic Sensors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot