Easter Opening Hours and Delivery Dates here

TruConnect Mini-DIN Socket 4 Way

Order Code:

20-0686

Brand: TruConnect MPN: 20-0686

Discontinued


Mini DIN socket with 4 ways suitable for mating with Mini-DIN plugs.


  • 0.3A current rating
  • 16V DC voltage rating
  • Right angle orientation
  • Silver contact plating
  • Polybutylene terephtalate body material
  • PCB mounting
  • -25°C to +100°C operating temperature
  • This part replaces Rapid part 20-0685
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 4
Connector Body Material Polybutylene Terephtalate
Termination Solder

Trustpilot