TruConnect 6 Way DIN Chassis Socket

Order Code:

20-0375

Brand: TruConnect MPN: 20-0375
  • Quickly find another product in this range by No. of Contacts:

    3 5 6
Qty Unit Price (Ex VAT)
5+ £0.836
100+ £0.612
500+ £0.546
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,275 in stock, despatched same dayAdditional quantity lead time 6 months

DIN chassis socket with 6 ways, suitable for use with insulated or screened DIN audio connector.


  • Straight orientation
  • Chassis mounting
  • 16mm panel cut-out

Mounting Type Panel
Plug / Socket Socket
No. of Contacts 6
Connector Body Material Metal
Termination Solder

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, December 7, 2014 | Question by: Rapid Customer | Product code: 20-0375
Q. can you recomen a din plug to match these sockets, the use of these is for model railway . voltage 12v dc and max 1.5 amps,
A. Hi Peter. Thank you for your question. The 6 pin DIN plug is available on 20-0280.

Reviews

Be the first to submit a review

Trustpilot