TruConnect 8 Way Insulated DIN Plug

MPN
20-0295
Brand
TruConnect
Order Code
20-0295
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
100+ £0.968
500+ £0.847
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 348 in stockAdditional 1,000 due on 02/10/2026

Insulated black DIN plug with 8 ways.


  • Straight orientation
  • PVC body material
  • 6mm cable diameter
  • Cable mounting
  • 15.2mm diameter
  • Matches with DIN sockets
  • Protech YE1000 Series
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 8
Connector Body Material PVC
Termination Solder

Reviews

Be the first to submit a review

Trustpilot