TruConnect Single Phono Socket Red

MPN
20-0226
Brand
TruConnect
Order Code
20-0226
Country of Origin
Taiwan
  • Quickly find another product in this range by Colour:

    Black Red Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.558
100+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 31 in stockAdditional 1,000 due on 15/09/2026

Red single phono socket.


  • Straight orientation
  • All metal type
  • Colour coded insulator for easy identification
  • Single hole fixing of 6mm
Type Phono Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Red
Cable Diameter Chassis
Connector Type Phono Socket
Material Metal
Number of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot