TruConnect Phono Plug - Yellow

Order Code:

20-0208

Brand: TruConnect MPN: 20-0208
Qty Unit Price (Ex VAT)
5+ £0.455
100+ £0.296
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
786 in stock, despatched same dayAdditional quantity lead time 5 months

Insulated yellow phono plug with 12mm diameter.


  • Straight orientation
  • Solder termination
  • Cable mounting
Type Phono Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Yellow
Cable Diameter Cable Mount
Connector Type Phono Plug
Material Plastic
Number of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot