TruConnect Black Phono Plug

MPN
20-0205
Brand
TruConnect
Order Code
20-0205
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.392
100+ £0.254
500+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 13 in stockAdditional quantity lead time 5 months

Insulated black phono plug with 12mm diameter.


  • Straight orientation
  • Solder termination
  • Cable mounting
Type Phono Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
Cable Diameter Cable Mount
Connector Type Phono Plug
Material Plastic
Number of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot