TruConnect Red Phono Plug

MPN
20-0200
Brand
TruConnect
Order Code
20-0200
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.404
100+ £0.262
500+ £0.171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 445 in stockAdditional 1,000 due on 18/08/2026

Insulated red phono plug with 12mm diameter.


  • Straight orientation
  • Solder termination
  • Cable mounting
Type Phono Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Red
Cable Diameter Cable Mount
Connector Type Phono plug
Material Plastic
Number of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot